Part Details for MAX335ENG+ by Maxim Integrated Products
Overview of MAX335ENG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX335ENG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX335ENG+-ND
|
DigiKey | IC SWITCH SPST-NOX8 150OHM 24DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
48 In Stock |
|
$10.3500 / $12.3500 | Buy Now |
Part Details for MAX335ENG+
MAX335ENG+ CAD Models
MAX335ENG+ Part Data Attributes
|
MAX335ENG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX335ENG+
Maxim Integrated Products
SPST, 8 Func, 1 Channel, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MAX335ENG+
This table gives cross-reference parts and alternative options found for MAX335ENG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX335ENG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX335ENG+ | Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX335ENG+ vs MAX335ENG+ |
MAX335ENG-T | SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX335ENG+ vs MAX335ENG-T |
MAX335CNG-T | SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX335ENG+ vs MAX335CNG-T |
MAX335ENG | SPST, 8 Func, 1 Channel, CMOS, PDIP24, DIP-24 | Maxim Integrated Products | MAX335ENG+ vs MAX335ENG |
MAX335CNG+ | Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX335ENG+ vs MAX335CNG+ |