There are no models available for this part yet.
Overview of MAX335CNG by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX335CNG by Rochester Electronics LLC
Part Data Attributes for MAX335CNG by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e0
|
Length
|
31.75 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
24
|
Off-state Isolation-Nom
|
90 dB
|
On-state Resistance-Max (Ron)
|
150 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Switch-off Time-Max
|
400 ns
|
Switch-on Time-Max
|
400 ns
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
15.24 mm
|
Alternate Parts for MAX335CNG
This table gives cross-reference parts and alternative options found for MAX335CNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX335CNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX335ENG+ | Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX335CNG vs MAX335ENG+ |
MAX335ENG-T | SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX335CNG vs MAX335ENG-T |
MAX335CNG-T | SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX335CNG vs MAX335CNG-T |
MAX335ENG | SPST, 8 Func, 1 Channel, CMOS, PDIP24, DIP-24 | Maxim Integrated Products | MAX335CNG vs MAX335ENG |
MAX335CNG+ | Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX335CNG vs MAX335CNG+ |
MAX335ENG+ | SPST, 8 Func, 1 Channel, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX335CNG vs MAX335ENG+ |
Related Parts for MAX335CNG
-
MAX311MJEMultiplexers or Switches
-
MAX1204BCAPAnalog to Digital Converters
-
MAX4118ESAOperational Amplifiers
-
TLC7528CNDigital to Analog Converters
-
MAX4069AUBPower Management Circuits
-
MAX3232ESELine Driver or Receivers
-
MAX3374EEKAOther Interface ICs
-
1N5819Rectifier Diodes
-
SR215E104MARTR1Fixed Capacitors