Part Details for MAX3320ACAP by Maxim Integrated Products
Overview of MAX3320ACAP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3320ACAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Rochester Electronics | MAX3320 3V To 5.5V, Up To 250Kbps True RS-232 Transceiver With 4 Micro Amp Auto-Shutdown +and Power-On Reset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 606 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX3320ACAP
MAX3320ACAP CAD Models
MAX3320ACAP Part Data Attributes
|
MAX3320ACAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3320ACAP
Maxim Integrated Products
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX3320ACAP
This table gives cross-reference parts and alternative options found for MAX3320ACAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3320ACAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3320AEAP+ | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX3320ACAP vs MAX3320AEAP+ |
MAX3320ACAP+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP vs MAX3320ACAP+ |
MAX3320AEAP-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP vs MAX3320AEAP-T |
MAX3320ACAP+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP vs MAX3320ACAP+T |
MAX3320ACAP-T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP vs MAX3320ACAP-T |
MAX3320AEAP | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP vs MAX3320AEAP |
MAX3320AEAP+T | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP vs MAX3320AEAP+T |
MAX3320AEAP+ | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3320ACAP vs MAX3320AEAP+ |
MAX3320ACAP | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX3320ACAP vs MAX3320ACAP |
MAX3320AEAP | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX3320ACAP vs MAX3320AEAP |