Part Details for MAX3318CPWG4 by Texas Instruments
Overview of MAX3318CPWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3318CPWG4
MAX3318CPWG4 CAD Models
MAX3318CPWG4 Part Data Attributes
|
MAX3318CPWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3318CPWG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Low Current-Max | 0.0005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX3318CPWG4
This table gives cross-reference parts and alternative options found for MAX3318CPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3318CPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3316EEAE+ | Maxim Integrated Products | $8.5543 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SSOP-16 | MAX3318CPWG4 vs MAX3316EEAE+ |
MAX3318IDBG4 | Texas Instruments | Check for Price | 2.5-V 460-Kbps RS-232 Transceiver With +/-15 KV ESD Protection 20-SSOP -40 to 85 | MAX3318CPWG4 vs MAX3318IDBG4 |
MAX3318ECAP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 | MAX3318CPWG4 vs MAX3318ECAP |
TRS3318EIDBR | Texas Instruments | $1.6516 | 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP -40 to 85 | MAX3318CPWG4 vs TRS3318EIDBR |
MAX3318EEUP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 | MAX3318CPWG4 vs MAX3318EEUP |
MAX3318ECPWG4 | Texas Instruments | Check for Price | 2.5-V 460-KBPS RS-232 Transceiver with IEC 61000-4-2 ESD-Protection 20-TSSOP 0 to 70 | MAX3318CPWG4 vs MAX3318ECPWG4 |
MAX3318ECUP+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, 0 to 70C | MAX3318CPWG4 vs MAX3318ECUP+T |
MAX3318EEAP+T | Maxim Integrated Products | Check for Price | Line Transceiver | MAX3318CPWG4 vs MAX3318EEAP+T |