Part Details for MAX3316CAE by Maxim Integrated Products
Overview of MAX3316CAE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for MAX3316CAE
MAX3316CAE CAD Models
MAX3316CAE Part Data Attributes
|
MAX3316CAE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3316CAE
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Low Current-Max | 0.0005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 175 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX3316CAE
This table gives cross-reference parts and alternative options found for MAX3316CAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3316CAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3316EAE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3316CAE vs MAX3316EAE+T |
MAX3316EAE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3316CAE vs MAX3316EAE |
MAX3316EAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3316CAE vs MAX3316EAE-T |
MAX3316CAE+ | 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3316CAE vs MAX3316CAE+ |
MAX3316EAE+ | 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3316CAE vs MAX3316EAE+ |
MAX3316CAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3316CAE vs MAX3316CAE+ |
MAX3316CAE+T | 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3316CAE vs MAX3316CAE+T |
MAX3316EAE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3316CAE vs MAX3316EAE+ |
MAX3316CAE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3316CAE vs MAX3316CAE-T |
MAX3316EAE+T | 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3316CAE vs MAX3316EAE+T |