Part Details for MAX3301EETJ-T by Maxim Integrated Products
Overview of MAX3301EETJ-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3301EETJ-T
MAX3301EETJ-T CAD Models
MAX3301EETJ-T Part Data Attributes
|
MAX3301EETJ-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3301EETJ-T
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220/WHHD-2, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.8 MM HEIGHT, MO-220/WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.8 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 4.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 25 ns | |
Width | 5 mm |
Alternate Parts for MAX3301EETJ-T
This table gives cross-reference parts and alternative options found for MAX3301EETJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3301EETJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3301EETJ+ | Analog Devices Inc | Check for Price | USB On-the-Go Transceivers and Charge Pumps, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | MAX3301EETJ-T vs MAX3301EETJ+ |
MAX3301EETJ+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220/WHHD-2, TQFN-32 | MAX3301EETJ-T vs MAX3301EETJ+T |
MAX3301EETJ+ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220/WHHD-2, TQFN-32 | MAX3301EETJ-T vs MAX3301EETJ+ |
MAX3301EETJ+T | Analog Devices Inc | Check for Price | USB On-the-Go Transceivers and Charge Pumps, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C | MAX3301EETJ-T vs MAX3301EETJ+T |
MAX3301EETJ | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, MO-220/WHHD-2, TQFN-32 | MAX3301EETJ-T vs MAX3301EETJ |