Part Details for MAX3246EEBX by Maxim Integrated Products
Overview of MAX3246EEBX by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX3246EEBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3246EEBX-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 26UCSP Min Qty: 64 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1413 In Stock |
|
$4.7300 | Buy Now |
|
Bristol Electronics | 834 |
|
RFQ | ||
|
Rochester Electronics | MAX3246 ESD Protected, Down To 10 Nanoamp, 3.0V To 5.5V, Up To 1Mbps, True RS-232 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1413 |
|
$4.0600 / $4.7800 | Buy Now |
Part Details for MAX3246EEBX
MAX3246EEBX CAD Models
MAX3246EEBX Part Data Attributes
|
MAX3246EEBX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3246EEBX
Maxim Integrated Products
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PBGA36, 6 X 6 MM, UCSP-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA26,6X6,20 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PBGA-B36 | |
JESD-609 Code | e0 | |
Length | 3.06 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA26,6X6,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 3.06 mm |
Alternate Parts for MAX3246EEBX
This table gives cross-reference parts and alternative options found for MAX3246EEBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3246EEBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3246EEBX-T+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PBGA36, ROHS COMPLIANT, UCSP-36 | Maxim Integrated Products | MAX3246EEBX vs MAX3246EEBX-T+ |
MAX3246ECBX-T+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PBGA36, ROHS COMPLIANT, UCSP-36 | Maxim Integrated Products | MAX3246EEBX vs MAX3246ECBX-T+ |
MAX3246ECBX-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PBGA36, UCSP-36 | Maxim Integrated Products | MAX3246EEBX vs MAX3246ECBX-T |
MAX3246EEBX-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PBGA36, UCSP-36 | Maxim Integrated Products | MAX3246EEBX vs MAX3246EEBX-T |
MAX3246ECBX | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PBGA36, 6 X 6 MM, UCSP-36 | Maxim Integrated Products | MAX3246EEBX vs MAX3246ECBX |