MAX3243EAI+
Description: +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C

Overview of MAX3243EAI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3243EAI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3243EAI
Mouser Electronics RS-232 Interface IC 1uA Supply-Current, True +3V to +5.5V RS RoHS: Compliant 440
  • 1 $15.5000
  • 10 $14.2300
  • 25 $13.6400
  • 92 $12.0300
  • 276 $11.4400
  • 506 $10.7000
$10.7000 / $15.5000 Buy Now
Analog Devices Inc 1µA Supply-Current, True +3V t Min Qty: 1 Package Multiple: 1 323
  • 1 $10.2500
  • 10 $14.2490
  • 1,000 $8.8400
$8.8400 / $14.2490 Buy Now

CAD Models for MAX3243EAI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3243EAI+ by Analog Devices Inc

MAX3243EAI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-SSOP-5.3_MM
Package Description
ROHS COMPLIANT, SSOP-28
Pin Count
28
Manufacturer Package Code
28-SSOP-5.3_MM
Reach Compliance Code
compliant
Date Of Intro
1995-12-23
Samacsys Manufacturer
Analog Devices
Additional Feature
5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; AUTO SHUTDOWN
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
5
Seated Height-Max
1.99 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. MAX3243EAI+
    Analog Devices Inc
    +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
    VS

Alternate Parts for MAX3243EAI+

This table gives cross-reference parts and alternative options found for MAX3243EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3243CWI+ Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243CWI+
MAX3243CUI+ +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-TSSOP_4.4-4.4_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3243EAI+ vs MAX3243CUI+
MAX3243CWI+T +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX3243EAI+ vs MAX3243CWI+T
MAX3243CWI+T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243CWI+T
MAX3243CAIT LINE TRANSCEIVER, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243CAIT
MAX3243EWI+ +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX3243EAI+ vs MAX3243EWI+
MAX3243EAI+ Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243EAI+
MAX3243EWI+T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243EWI+T
MAX3243CAI+T +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3243EAI+ vs MAX3243CAI+T
MAX3243PW LINE TRANSCEIVER, PDSO28 Texas Instruments MAX3243EAI+ vs MAX3243PW
Part Number Description Manufacturer Compare
MAX3243EUI+ +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3243EAI+ vs MAX3243EUI+
MAX3243CUI+ Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, TSSOP-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243CUI+
MAX3243EAI+T +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3243EAI+ vs MAX3243EAI+T
MAX3243DB LINE TRANSCEIVER, PDSO28 Texas Instruments MAX3243EAI+ vs MAX3243DB
MAX3243CAI+T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243CAI+T
MAX3243PW LINE TRANSCEIVER, PDSO28 Texas Instruments MAX3243EAI+ vs MAX3243PW
MAX3243CAI+T +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3243EAI+ vs MAX3243CAI+T
MAX3243EAI+ Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243EAI+
MAX3243EWI+T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 Maxim Integrated Products MAX3243EAI+ vs MAX3243EWI+T
MAX3243CWI+T +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX3243EAI+ vs MAX3243CWI+T

Related Parts for MAX3243EAI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3243EAI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3243EAI+ by Analog Devices Inc

  • Please alert me when MAX3243EAI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3243EAI+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3243EAI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3243EAI+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3243EAI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3243EAI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: