Datasheets
MAX3241EEAI+ by:

Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28

Part Details for MAX3241EEAI+ by Maxim Integrated Products

Overview of MAX3241EEAI+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX3241EEAI+

Part # Distributor Description Stock Price Buy
DISTI # MAX3241EEAI+-ND
DigiKey IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube 251
In Stock
  • 1 $18.7300
  • 10 $17.2120
  • 46 $16.4989
  • 138 $14.5368
  • 276 $13.8234
  • 506 $12.9315
$12.9315 / $18.7300 Buy Now
Quest Components LINE TRANSCEIVER, 3 FUNC, 3 DRIVER, 5 RCVR, BICMOS, PDSO28 48
  • 1 $13.8600
  • 4 $6.9300
  • 30 $6.0060
$6.0060 / $13.8600 Buy Now
Quest Components LINE TRANSCEIVER, 3 FUNC, 3 DRIVER, 5 RCVR, BICMOS, PDSO28 63
  • 1 $16.3035
  • 6 $14.4920
  • 18 $13.4051
$13.4051 / $16.3035 Buy Now
DISTI # SMC-MAX3241EEAI+
Sensible Micro Corporation Ic Tx/Rx Rs232 Lp Ssop-28 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes 7
RFQ
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 79
  • 1 $11.0110
  • 10 $9.2320
  • 50 $8.1670
  • 100 $7.2740
  • 500 $7.2650
  • 1,000 $7.2460
$7.2460 / $11.0110 Buy Now

Part Details for MAX3241EEAI+

MAX3241EEAI+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3241EEAI+ Part Data Attributes

MAX3241EEAI+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3241EEAI+ Maxim Integrated Products Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, ROHS COMPLIANT, SSOP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 3
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 5
Seated Height-Max 1.99 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 mm

Alternate Parts for MAX3241EEAI+

This table gives cross-reference parts and alternative options found for MAX3241EEAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3241EEAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICL3241EIAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation MAX3241EEAI+ vs ICL3241EIAZ
ICL3241EIAZ-T ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation MAX3241EEAI+ vs ICL3241EIAZ-T
MAX3241EAI+ Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, SSOP-28 Maxim Integrated Products MAX3241EEAI+ vs MAX3241EAI+
MAX3241CAI Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3241EEAI+ vs MAX3241CAI
ICL3241CAZ-T 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation MAX3241EEAI+ vs ICL3241CAZ-T
ST3241ECPR 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down STMicroelectronics MAX3241EEAI+ vs ST3241ECPR
ICL3241CAZ-T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX3241EEAI+ vs ICL3241CAZ-T
MAX3241EAI+T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3241EEAI+ vs MAX3241EAI+T
ICL3241CA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3241EEAI+ vs ICL3241CA-T
ICL3241IAZ-T 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel Renesas Electronics Corporation MAX3241EEAI+ vs ICL3241IAZ-T
Part Number Description Manufacturer Compare
MAX3243EEWI+T ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX3241EEAI+ vs MAX3243EEWI+T
MAX3241EEUI/GG8 ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, N/A, 28 Pins, -40 to 85C Analog Devices Inc MAX3241EEAI+ vs MAX3241EEUI/GG8
MAX3241EWI-T Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 Maxim Integrated Products MAX3241EEAI+ vs MAX3241EWI-T
MAX3243EEAI+ ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3241EEAI+ vs MAX3243EEAI+
ICL3241EIAZ ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Tube Renesas Electronics Corporation MAX3241EEAI+ vs ICL3241EIAZ
MAX3241ECTJ+T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, 7 X 7 MM, ROHS COMPLIANT, TQFN-32 Maxim Integrated Products MAX3241EEAI+ vs MAX3241ECTJ+T
MAX3243EETJ+T ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 32-LFCSP-7X7X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX3241EEAI+ vs MAX3243EETJ+T
ICL3243IA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3241EEAI+ vs ICL3243IA-T
MAX3243ECAI+ +3V to +5.5V RS-232 Transceivers with AutoShutdown, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3241EEAI+ vs MAX3243ECAI+
MAX3241CAI+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3241EEAI+ vs MAX3241CAI+

MAX3241EEAI+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3241EEAI+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3241EEAI+ by Maxim Integrated Products

  • Please alert me when MAX3241EEAI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3241EEAI+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3241EEAI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3241EEAI+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3241EEAI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3241EEAI+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: