MAX3237ECAI+
Description: ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C

Overview of MAX3237ECAI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3237ECAI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3237ECAI
Mouser Electronics RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers RoHS: Compliant 229
  • 1 $14.0300
  • 10 $10.0200
  • 25 $8.9900
  • 92 $7.9400
$7.9400 / $14.0300 Buy Now
Analog Devices Inc ±15kV ESD-Protected, Down to 1 Package Multiple: 1 2799
  • 1 $14.3100
  • 10 $10.1800
  • 25 $9.1156
  • 100 $7.9273
  • 250 $7.3520
  • 500 $7.0018
  • 1,000 $6.8375
$6.8375 / $14.3100 Buy Now
DISTI # MAX3237ECAI+
TME IC: interface, transceiver, full duplex,RS232, 250kbps, SSOP28 Min Qty: 1 0
  • 1 $9.1900
  • 3 $8.2500
  • 10 $7.7000
  • 46 $7.1500
$7.1500 / $9.1900 RFQ

CAD Models for MAX3237ECAI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3237ECAI+ by Analog Devices Inc

MAX3237ECAI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-SSOP-5.3_MM
Pin Count
28
Manufacturer Package Code
28-SSOP-5.3_MM
Reach Compliance Code
compliant
Date Of Intro
2002-03-29
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
5
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
3
Seated Height-Max
1.99 mm
Supply Current-Max
2 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
Want to compare parts?
  1. MAX3237ECAI+
    Analog Devices Inc
    ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
    VS

Alternate Parts for MAX3237ECAI+

This table gives cross-reference parts and alternative options found for MAX3237ECAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3237ECAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3237CAI-T Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3237ECAI+ vs MAX3237CAI-T
MAX3237EAI-T Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3237ECAI+ vs MAX3237EAI-T
MAX3237EAI Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3237ECAI+ vs MAX3237EAI
MAX3237EIDBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments MAX3237ECAI+ vs MAX3237EIDBR
MAX3237EEAI-T Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3237ECAI+ vs MAX3237EEAI-T
MAX3237CAI Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, SSOP-28 Maxim Integrated Products MAX3237ECAI+ vs MAX3237CAI
MAX3237EIDBG4 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-SSOP -40 to 85 Texas Instruments MAX3237ECAI+ vs MAX3237EIDBG4
MAX3237CAI+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3237ECAI+ vs MAX3237CAI+
MAX3237ECDBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments MAX3237ECAI+ vs MAX3237ECDBR
MAX3237ECAI-T Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3237ECAI+ vs MAX3237ECAI-T
Part Number Description Manufacturer Compare
MAX3238IPWQ1 Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3237ECAI+ vs MAX3238IPWQ1
MAX3237EEAI+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3237ECAI+ vs MAX3237EEAI+T
MAX3237EIDW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SOIC -40 to 85 Texas Instruments MAX3237ECAI+ vs MAX3237EIDW
MAX3237EEAI-T Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3237ECAI+ vs MAX3237EEAI-T
MAX3237EIDBG4 3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 28-SSOP -40 to 85 Texas Instruments MAX3237ECAI+ vs MAX3237EIDBG4
MAX3238CDBE4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70 Texas Instruments MAX3237ECAI+ vs MAX3238CDBE4
MAX3238EIDBR 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments MAX3237ECAI+ vs MAX3238EIDBR
MAX3237ECPWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70 Texas Instruments MAX3237ECAI+ vs MAX3237ECPWR
SN75C3238DBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 Texas Instruments MAX3237ECAI+ vs SN75C3238DBR
TRS3238ECPWRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 Texas Instruments MAX3237ECAI+ vs TRS3238ECPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3237ECAI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3237ECAI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3237ECAI+ would you like to use for your alert(s)?
  • Please alert me when MAX3237ECAI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3237ECAI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3237ECAI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3237ECAI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3237ECAI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3237ECAI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: