Datasheets
MAX3223EEUP/V+ by: Maxim Integrated Products

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20

Part Details for MAX3223EEUP/V+ by Maxim Integrated Products

Overview of MAX3223EEUP/V+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MAX3223EEUP/V+

MAX3223EEUP/V+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3223EEUP/V+ Part Data Attributes

MAX3223EEUP/V+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3223EEUP/V+ Maxim Integrated Products Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, ROHS COMPLIANT, TSSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232; V.24; V.28
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 2
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX3223EEUP/V+

This table gives cross-reference parts and alternative options found for MAX3223EEUP/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3223EEUP/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3223IPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP -40 to 85 Texas Instruments MAX3223EEUP/V+ vs MAX3223IPWG4
TRS3223IPWR DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3223EEUP/V+ vs TRS3223IPWR
MAX3223CPWR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3223EEUP/V+ vs MAX3223CPWR
MAX3223IPWRG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP -40 to 85 Texas Instruments MAX3223EEUP/V+ vs MAX3223IPWRG4
MAX3223ECPWR 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3223EEUP/V+ vs MAX3223ECPWR
MAX3223ECUP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 Maxim Integrated Products MAX3223EEUP/V+ vs MAX3223ECUP
TRS3223IPWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3223EEUP/V+ vs TRS3223IPWRG4
TRS3223CPWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3223EEUP/V+ vs TRS3223CPWG4
MAX3223EIPWR 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3223EEUP/V+ vs MAX3223EIPWR
MAX3223CPWRE4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 Texas Instruments MAX3223EEUP/V+ vs MAX3223CPWRE4
Part Number Description Manufacturer Compare
MAX3223ECUP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 Maxim Integrated Products MAX3223EEUP/V+ vs MAX3223ECUP
TRS3223QPWRQ1 Automotive 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 125 Texas Instruments MAX3223EEUP/V+ vs TRS3223QPWRQ1
MAX3223EEUP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, TSSOP-20 Maxim Integrated Products MAX3223EEUP/V+ vs MAX3223EEUP
MAX3223ECPWG4 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3223EEUP/V+ vs MAX3223ECPWG4
MAX3223CPWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 Texas Instruments MAX3223EEUP/V+ vs MAX3223CPWG4
MAX3223CPWRE4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 Texas Instruments MAX3223EEUP/V+ vs MAX3223CPWRE4
MAX3223EIPWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments MAX3223EEUP/V+ vs MAX3223EIPWRG4
MAX3223CPWRG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-TSSOP 0 to 70 Texas Instruments MAX3223EEUP/V+ vs MAX3223CPWRG4
MAX3223CPWR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP 0 to 70 Texas Instruments MAX3223EEUP/V+ vs MAX3223CPWR
TRS3223EIPW 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-TSSOP -40 to 85 Texas Instruments MAX3223EEUP/V+ vs TRS3223EIPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3223EEUP/V+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3223EEUP/V+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3223EEUP/V+ would you like to use for your alert(s)?
  • Please alert me when MAX3223EEUP/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3223EEUP/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3223EEUP/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3223EEUP/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3223EEUP/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3223EEUP/V+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: