-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3221EETE
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, 1 A, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown RoHS: Compliant | 720 |
|
$4.4900 / $7.9200 | Buy Now |
DISTI #
V36:1790_26374888
|
Arrow Electronics | Single Transmitter/Receiver RS-232 16-Pin TQFN EP Tube RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 10 Weeks Date Code: 2238 | Americas - 1 |
|
$3.8530 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, 1µA, 3.0V Min Qty: 1 Package Multiple: 1 | 685 |
|
$3.9200 / $7.1660 | Buy Now |
|
Ameya Holding Limited | MAX3221 Series 250kbps 5.5V Surface Mount RS-232 Transceiver - TQFN-16 | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3221EETE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3221EETE+
Analog Devices Inc
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP-5X5X0.75 | |
Package Description | ROHS COMPLIANT, TQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX3221EETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221EETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3221ECTE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 5 X 5 MM, TQFN-16 | Maxim Integrated Products | MAX3221EETE+ vs MAX3221ECTE-T |
MAX3221ECTE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 5 X 5 MM, TQFN-16 | Maxim Integrated Products | MAX3221EETE+ vs MAX3221ECTE+T |
MAX3221EETE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 5 X 5 MM, TQFN-16 | Maxim Integrated Products | MAX3221EETE+ vs MAX3221EETE-T |
MAX3221EETE+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3221EETE+ vs MAX3221EETE+T |
MAX3221ECTE+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX3221EETE+ vs MAX3221ECTE+ |
MAX3221ECTE+T | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-LFCSP-5X5X0.75, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3221EETE+ vs MAX3221ECTE+T |
MAX3221ECTE+ | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 16-LFCSP-5X5X0.75, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3221EETE+ vs MAX3221ECTE+ |
MAX3221EETE+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 5 X 5 MM, TQFN-16 | Maxim Integrated Products | MAX3221EETE+ vs MAX3221EETE+T |
MAX3221EETE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, 5 X 5 MM, TQFN-16 | Maxim Integrated Products | MAX3221EETE+ vs MAX3221EETE |