There are no models available for this part yet.
Overview of MAX3185EAP+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Energy and Power Systems
Price & Stock for MAX3185EAP+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX3185EAPT
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs RoHS: Compliant | 0 |
|
$3.5400 | Order Now | |
Analog Devices Inc | ±15kV ESD-Protected, EMC Compl Min Qty: 2000 Package Multiple: 1 | 0 |
|
$2.7000 / $3.3750 | Buy Now | ||
Ameya Holding Limited | IC RS-232 SERIAL 230KBPS 20-SSOP | 3217 |
|
RFQ |
CAD Models for MAX3185EAP+T by Analog Devices Inc
Part Data Attributes for MAX3185EAP+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
20-SSOP-5.3_MM
|
Pin Count
|
20
|
Manufacturer Package Code
|
20-SSOP-5.3_MM
|
Date Of Intro
|
1996-09-01
|
Samacsys Manufacturer
|
Analog Devices
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0032 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
4000 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
1.99 mm
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
26.4 V
|
Supply Voltage1-Min
|
21.6 V
|
Supply Voltage1-Nom
|
24 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
4000 ns
|
Width
|
5.29 mm
|
Alternate Parts for MAX3185EAP+T
This table gives cross-reference parts and alternative options found for MAX3185EAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3185EAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3185EAP-T | LINE TRANSCEIVER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185EAP+T vs MAX3185EAP-T |
MAX3185CAP+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185EAP+T vs MAX3185CAP+ |
MAX3185EAP+T | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185EAP+T vs MAX3185EAP+T |
MAX3185EAPT | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185EAP+T vs MAX3185EAPT |
MAX3185CAP+T | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX3185EAP+T vs MAX3185CAP+T |
MAX3185CAPT | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185EAP+T vs MAX3185CAPT |
MAX3185EAP+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX3185EAP+T vs MAX3185EAP+ |
MAX3185EAP+ | ±15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3185EAP+T vs MAX3185EAP+ |