Part Details for MAX3160ECAP by Maxim Integrated Products
Overview of MAX3160ECAP by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3160ECAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, CMOS, PDSO20 | 2 |
|
$13.3934 / $14.3501 | Buy Now |
Part Details for MAX3160ECAP
MAX3160ECAP CAD Models
MAX3160ECAP Part Data Attributes
|
MAX3160ECAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3160ECAP
Maxim Integrated Products
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |
Alternate Parts for MAX3160ECAP
This table gives cross-reference parts and alternative options found for MAX3160ECAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3160ECAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3160EEAP/GG8-T | Line Transceiver | Maxim Integrated Products | MAX3160ECAP vs MAX3160EEAP/GG8-T |
MAX3160ECAP+T | ±15kV ESD-Protected, +3.0V to +5.5V, 10nA, RS-232/RS-485/RS-422 Multiprotocol Transceivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX3160ECAP vs MAX3160ECAP+T |
MAX3160ECAP-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | MAX3160ECAP vs MAX3160ECAP-T |
MAX3160EEAP/GG8 | Line Transceiver, | Maxim Integrated Products | MAX3160ECAP vs MAX3160EEAP/GG8 |
MAX3160EEAP | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | MAX3160ECAP vs MAX3160EEAP |
MAX3160EEAP+ | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | MAX3160ECAP vs MAX3160EEAP+ |
MAX3160EEAP/GH9 | Line Transceiver | Maxim Integrated Products | MAX3160ECAP vs MAX3160EEAP/GH9 |
MAX3160ECAP+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | MAX3160ECAP vs MAX3160ECAP+T |