-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9365
|
Newark | Transceive 232 485 422, Smd, 3160, Device Type:Transceiver, Ic Interface Type:Rs232, Rs422, Rs485, No. Of Drivers:1Drivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Pins:20Pins, Operating Rohs Compliant: Yes |Analog Devices MAX3160CAP+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$12.9900 / $18.2600 | Buy Now |
DISTI #
700-MAX3160CAP
|
Mouser Electronics | RS-422/RS-485 Interface IC +3.0V to +5.5V, 1 A, RS-232/RS-485/422 Multiprotocol Transceivers RoHS: Compliant | 986 |
|
$12.8100 / $17.5600 | Buy Now |
|
Analog Devices Inc | +3.0V to +5.5V, 1µA, RS-232/RS Min Qty: 1 Package Multiple: 1 | 6056 |
|
$9.8100 / $17.5600 | Buy Now |
DISTI #
MAX3160CAP+
|
TME | IC: interface, transceiver, full duplex,RS232,RS422,RS485 Min Qty: 1 | 0 |
|
$11.6000 / $18.8600 | RFQ |
|
Ameya Holding Limited | MAX3160 Series 10 Mbps 5.5 V RS-232/RS-485/RS-422 Multiprotocol Trans. - SSOP-20 | 6056 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3160CAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3160CAP+
Analog Devices Inc
+3.0V to +5.5V, 1µA, RS-232/RS-485/422 Multiprotocol Transceivers, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Package Description | ROHS COMPLIANT, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-09-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DELAYS MEASURED IN EIA-422, EIA-485 MODE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422; EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.0025 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 800 ns | |
Width | 5.29 mm |