MAX3098EBCSE+
Description: ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C

Overview of MAX3098EBCSE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3098EBCSE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3098EBCSE
Mouser Electronics RS-422/RS-485 Interface IC 15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection RoHS: Compliant 378
  • 1 $15.9700
  • 10 $11.2600
  • 50 $11.2500
  • 100 $9.8600
  • 250 $9.1800
  • 500 $8.7700
$8.7700 / $15.9700 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 32Mbps, 3 Package Multiple: 1 2705
  • 1 $17.3600
  • 10 $12.5050
  • 25 $11.2564
  • 100 $9.8622
  • 250 $9.1875
  • 500 $8.7770
  • 1,000 $8.7500
$8.7500 / $17.3600 Buy Now

CAD Models for MAX3098EBCSE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3098EBCSE+ by Analog Devices Inc

MAX3098EBCSE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
16-SOIC_N-150_MIL
Package Description
0.150 INCH, SOIC-16
Pin Count
16
Manufacturer Package Code
16-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
2000-08-10
Samacsys Manufacturer
Analog Devices
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
85 ns
Receiver Number of Bits
3
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX3098EBCSE+
    Analog Devices Inc
    ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
    VS

Alternate Parts for MAX3098EBCSE+

This table gives cross-reference parts and alternative options found for MAX3098EBCSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3098EBCSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3098EBESE+ ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3098EBCSE+ vs MAX3098EBESE+
MAX3098EBCSE-T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBCSE-T
MAX3098EBESE Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBESE
MAX3098EBCSE+ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBCSE+
MAX3098EBCSE+T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBCSE+T
MAX3098EBCSE+T ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3098EBCSE+ vs MAX3098EBCSE+T
MAX3098EBESE-T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBESE-T
MAX3098EBCSE Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBCSE
MAX3098EBESE+ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBESE+
Part Number Description Manufacturer Compare
MAX3098EBESE+ ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX3098EBCSE+ vs MAX3098EBESE+
MAX3098EBESE Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBESE
MAX3098EBCSE+T ±15kV ESD-Protected, 32Mbps, 3V/5V,Triple RS-422/RS-485 Receivers with Fault Detection, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX3098EBCSE+ vs MAX3098EBCSE+T
MAX3098EBCSE+ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBCSE+
MAX3098EBCSE+T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBCSE+T
MAX3098EBESE+ Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBESE+
MAX3098EBCSE Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBCSE
MAX3098EBCSE-T Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3098EBCSE+ vs MAX3098EBCSE-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3098EBCSE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3098EBCSE+ by Analog Devices Inc

  • Please alert me when MAX3098EBCSE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3098EBCSE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3098EBCSE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3098EBCSE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3098EBCSE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3098EBCSE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: