MAX3085CPA+
Description: Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C

Overview of MAX3085CPA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3085CPA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3085CPA
Mouser Electronics RS-422/RS-485 Interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat RoHS: Compliant 246
  • 1 $6.0100
  • 10 $5.1000
  • 100 $4.4200
  • 250 $4.1100
  • 500 $3.6800
  • 1,000 $3.1100
  • 2,500 $2.9500
$2.9500 / $6.0100 Buy Now
Analog Devices Inc Fail-Safe, High-Speed (10Mbps) Min Qty: 1 Package Multiple: 1 2056
  • 1 $3.2100
  • 100 $4.3329
  • 250 $4.1107
  • 500 $3.6885
  • 1,000 $2.6100
  • 2,500 $2.9553
$2.6100 / $4.3329 Buy Now

CAD Models for MAX3085CPA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3085CPA+ by Analog Devices Inc

MAX3085CPA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-PDIP-300_MIL
Package Description
PLASTIC, DIP-8
Pin Count
8
Manufacturer Package Code
8-PDIP-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1996-09-23
Samacsys Manufacturer
Analog Devices
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000125 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.375 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2 V
Output Low Current-Max
0.004 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
200 ns
Receiver Number of Bits
1
Seated Height-Max
4.572 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
2600 ns
Width
7.62 mm
Want to compare parts?
  1. MAX3085CPA+
    Analog Devices Inc
    Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX3085CPA+

This table gives cross-reference parts and alternative options found for MAX3085CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3085CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3085CPA LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX3085CPA+ vs MAX3085CPA
ISL8487EIP LINE TRANSCEIVER, PDIP8, PLASTIC, MS-001BA, DIP-8 Rochester Electronics LLC MAX3085CPA+ vs ISL8487EIP
MAX3088CPA+ Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3085CPA+ vs MAX3088CPA+
MAX3082EPA LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX3085CPA+ vs MAX3082EPA
MAX3082CPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3082CPA
MAX3085EPA LINE TRANSCEIVER, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC MAX3085CPA+ vs MAX3085EPA
MAX13082EEPA LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Rochester Electronics LLC MAX3085CPA+ vs MAX13082EEPA
MAX3082ECPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3082ECPA
MAX3088CPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3088CPA
MAX13082EAPA LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Rochester Electronics LLC MAX3085CPA+ vs MAX13082EAPA
Part Number Description Manufacturer Compare
MAX3088CPA+ Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3085CPA+ vs MAX3088CPA+
MAX3088CPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3088CPA+
MAX3088CPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3088CPA
MAX3082ECPA+ ±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3085CPA+ vs MAX3082ECPA+
MAX3088EPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3088EPA
MAX3082ECPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3082ECPA
MAX3082CPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3082CPA
MAX3085CPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products MAX3085CPA+ vs MAX3085CPA
MAX3082CPA+ Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX3085CPA+ vs MAX3082CPA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3085CPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3085CPA+ by Analog Devices Inc

  • Please alert me when MAX3085CPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3085CPA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3085CPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3085CPA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3085CPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3085CPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: