Datasheets
MAX3041EUE by:

QUAD LINE DRIVER, PDSO16, ULTRA SMALL, TSSOP-16

Part Details for MAX3041EUE by Rochester Electronics LLC

Overview of MAX3041EUE by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MAX3041EUE

MAX3041EUE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3041EUE Part Data Attributes

MAX3041EUE Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MAX3041EUE Rochester Electronics LLC QUAD LINE DRIVER, PDSO16, ULTRA SMALL, TSSOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TSSOP
Package Description ULTRA SMALL, TSSOP-16
Pin Count 16
Reach Compliance Code unknown
Differential Output YES
Driver Number of Bits 4
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard EIA-422; EIA-485
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL
Seated Height-Max 1.1 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Transmit Delay-Max 1500 ns
Width 4.4 mm

Alternate Parts for MAX3041EUE

This table gives cross-reference parts and alternative options found for MAX3041EUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3041EUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3041CUE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3041EUE vs MAX3041CUE+T
MAX3041CUE-T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3041EUE vs MAX3041CUE-T
MAX3041CUE+ ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3041EUE vs MAX3041CUE+
MAX3041EUE-T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3041EUE vs MAX3041EUE-T
MAX3041CUE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3041EUE vs MAX3041CUE+
Part Number Description Manufacturer Compare
MAX3041CUE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3041EUE vs MAX3041CUE+
MAX3041EUE-T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3041EUE vs MAX3041EUE-T
MAX3041CUE-T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3041EUE vs MAX3041CUE-T
MAX3041CUE+ ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3041EUE vs MAX3041CUE+
MAX3041CUE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3041EUE vs MAX3041CUE+T

MAX3041EUE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3041EUE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3041EUE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX3041EUE would you like to use for your alert(s)?
  • Please alert me when MAX3041EUE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3041EUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3041EUE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3041EUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3041EUE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3041EUE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: