Part Details for MAX3040EUE-T by Maxim Integrated Products
Overview of MAX3040EUE-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3040EUE-T
MAX3040EUE-T CAD Models
MAX3040EUE-T Part Data Attributes
|
MAX3040EUE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3040EUE-T
Maxim Integrated Products
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1500 ns | |
Width | 4.4 mm |
Alternate Parts for MAX3040EUE-T
This table gives cross-reference parts and alternative options found for MAX3040EUE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3040EUE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3040EUE+T | Analog Devices Inc | Check for Price | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3040EUE-T vs MAX3040EUE+T |
MAX3040CUE+T | Analog Devices Inc | Check for Price | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3040EUE-T vs MAX3040CUE+T |
MAX3040EUE+ | Analog Devices Inc | Check for Price | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX3040EUE-T vs MAX3040EUE+ |
MAX3040CUE+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 | MAX3040EUE-T vs MAX3040CUE+ |
MAX3040CUE+ | Analog Devices Inc | Check for Price | ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | MAX3040EUE-T vs MAX3040CUE+ |
MAX3040CUE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 | MAX3040EUE-T vs MAX3040CUE+T |
MAX3040EUE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 | MAX3040EUE-T vs MAX3040EUE |
MAX3040CUE | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, ULTRA SMALL, TSSOP-16 | MAX3040EUE-T vs MAX3040CUE |
MAX3040EUE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 | MAX3040EUE-T vs MAX3040EUE+T |
MAX3040CUE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 | MAX3040EUE-T vs MAX3040CUE |