Part Details for MAX3033ECSE by Rochester Electronics LLC
Overview of MAX3033ECSE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3033ECSE
MAX3033ECSE CAD Models
MAX3033ECSE Part Data Attributes
|
MAX3033ECSE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX3033ECSE
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 70 ns | |
Width | 3.9 mm |
Alternate Parts for MAX3033ECSE
This table gives cross-reference parts and alternative options found for MAX3033ECSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3033ECSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3033ECSE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3033ECSE vs MAX3033ECSE-T |
MAX3033ECSE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX3033ECSE vs MAX3033ECSE+T |
MAX3033ECSE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3033ECSE vs MAX3033ECSE+T |
MAX3033ECSE+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX3033ECSE vs MAX3033ECSE+ |
MAX3033EESE | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOIC-16 | MAX3033ECSE vs MAX3033EESE |
MAX3033EESE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3033ECSE vs MAX3033EESE |
MAX3033EESE-T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3033ECSE vs MAX3033EESE-T |
MAX3033EESE+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX3033ECSE vs MAX3033EESE+T |
MAX3033ECSE+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 | MAX3033ECSE vs MAX3033ECSE+ |