MAX3001EEUP+
Description: +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C

Overview of MAX3001EEUP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Healthcare Medical Imaging

Price & Stock for MAX3001EEUP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3001EEUP
Mouser Electronics Translation - Voltage Levels +1.2V to +5.5V, 15kV ESD-Protected, 0.1 A, 35Mbps, 8-Channel Level Translators RoHS: Compliant 504
  • 1 $8.6100
  • 10 $6.8500
  • 25 $6.0800
  • 74 $4.7800
  • 296 $4.5200
  • 518 $4.3100
$4.3100 / $8.6100 Buy Now
DISTI # V99:2348_26384314
Arrow Electronics Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2211 Americas - 40
  • 1 $4.2900
$4.2900 Buy Now
Analog Devices Inc +1.2V to +5.5V, ±15kV ESD-Prot Package Multiple: 1 3294
  • 1 $9.8600
  • 10 $6.8490
  • 25 $6.0712
  • 100 $5.2015
  • 250 $4.7800
  • 500 $4.5233
  • 1,000 $4.3102
$4.3102 / $9.8600 Buy Now
DISTI # 62837868
Verical Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2211 Americas - 40
  • 2 $4.2900
$4.2900 Buy Now
DISTI # MAX3001EEUP+
TME IC: digital, logic level voltage translator, 1.2÷5.5VDC, SMD Min Qty: 1 0
  • 1 $5.8400
  • 3 $5.1500
  • 10 $4.1800
$4.1800 / $5.8400 RFQ

CAD Models for MAX3001EEUP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3001EEUP+ by Analog Devices Inc

MAX3001EEUP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-TSSOP_4.4-4.4_MM
Package Description
4.40 MM, MO-153AC, TSSOP-20
Pin Count
20
Manufacturer Package Code
20-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2002-11-29
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.2 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
1.65 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3001EEUP+
    Analog Devices Inc
    +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX3001EEUP+

This table gives cross-reference parts and alternative options found for MAX3001EEUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3001EEUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3001EAUP Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Maxim Integrated Products MAX3001EEUP+ vs MAX3001EAUP
MAX3001EEUP+T +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX3001EEUP+ vs MAX3001EEUP+T
MAX3001EEUP+T Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Maxim Integrated Products MAX3001EEUP+ vs MAX3001EEUP+T
MAX3001EAUP+T +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C Analog Devices Inc MAX3001EEUP+ vs MAX3001EAUP+T
MAX3001EAUP+ +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C Analog Devices Inc MAX3001EEUP+ vs MAX3001EAUP+
MAX3001EAUP+T Interface Circuit, BICMOS, PDSO20, Maxim Integrated Products MAX3001EEUP+ vs MAX3001EAUP+T
Part Number Description Manufacturer Compare
MAX3001EAUP+ +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C Analog Devices Inc MAX3001EEUP+ vs MAX3001EAUP+
MAX3001EEUP+T +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc MAX3001EEUP+ vs MAX3001EEUP+T
MAX3001EAUP+T Interface Circuit, BICMOS, PDSO20, Maxim Integrated Products MAX3001EEUP+ vs MAX3001EAUP+T
MAX3001EEUP+T Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Maxim Integrated Products MAX3001EEUP+ vs MAX3001EEUP+T
MAX3001EAUP Interface Circuit, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Maxim Integrated Products MAX3001EEUP+ vs MAX3001EAUP
MAX3001EAUP+T +1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 125C Analog Devices Inc MAX3001EEUP+ vs MAX3001EAUP+T

Related Parts for MAX3001EEUP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3001EEUP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3001EEUP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3001EEUP+ would you like to use for your alert(s)?
  • Please alert me when MAX3001EEUP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3001EEUP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3001EEUP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3001EEUP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3001EEUP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3001EEUP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: