Part Details for MAX2900ETI+ by Maxim Integrated Products
Overview of MAX2900ETI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX2900ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3046
|
Newark | Rf Transmitter, 902-928Mhz, Qfn-28, Frequency Min:902Mhz, Frequency Max:928Mhz, Rf/If Modulation:Ask, Bpsk, Fm, Ook, Data Rate:1.22Mbps, Transmitting Current:-, Rf Ic Case Style:Qfn, No. Of Pins:28Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2900ETI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $9.1000 | Buy Now |
DISTI #
MAX2900ETI+-ND
|
DigiKey | RF TX IC ASK 902-928MHZ 28WFQFN Min Qty: 1 Lead time: 33 Weeks Container: Tube |
70 In Stock |
|
$4.9222 / $8.7500 | Buy Now |
Part Details for MAX2900ETI+
MAX2900ETI+ CAD Models
MAX2900ETI+ Part Data Attributes
|
MAX2900ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2900ETI+
Maxim Integrated Products
RF and Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2900ETI+
This table gives cross-reference parts and alternative options found for MAX2900ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2900ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2900ETI+T | 200mW Single-Chip Transmitter ICs for 868MHz/915MHz ISM Bands, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2900ETI+ vs MAX2900ETI+T |
MAX2900ETI+ | 200mW Single-Chip Transmitter ICs for 868MHz/915MHz ISM Bands, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2900ETI+ vs MAX2900ETI+ |