-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mW Single-Chip Transmitter ICs for 868MHz/915MHz ISM Bands, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2900ETI
|
Mouser Electronics | RF Transmitter 200mW Single-Chip Transmitter ICs for 86 RoHS: Compliant | 0 |
|
$4.9200 / $8.7500 | Order Now |
|
Analog Devices Inc | 200mW Single-Chip Transmitter Min Qty: 1 Package Multiple: 1 | 494 |
|
$4.1300 / $8.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2900ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2900ETI+
Analog Devices Inc
200mW Single-Chip Transmitter ICs for 868MHz/915MHz ISM Bands, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX2900ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2900ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2900ETI+T | 200mW Single-Chip Transmitter ICs for 868MHz/915MHz ISM Bands, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2900ETI+ vs MAX2900ETI+T |
MAX2900ETI+ | RF and Baseband Circuit, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX2900ETI+ vs MAX2900ETI+ |