-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23.5MHz to 6000MHz Fractional/Integer-N Synthesizer/VCO, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2871ETJ+
|
Mouser Electronics | Phase Locked Loops - PLL 23.5MHz to 6000MHz Fractional/IntegerN S RoHS: Compliant | 0 |
|
$10.3400 / $19.2400 | Order Now |
|
Analog Devices Inc | 23.5MHz to 6000MHz Fractional/ Package Multiple: 1 | 0 |
|
$7.9800 / $17.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2871ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2871ETJ+
Analog Devices Inc
23.5MHz to 6000MHz Fractional/Integer-N Synthesizer/VCO, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2014-09-08 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX2871ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2871ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD-700-LAC-GKB-16.777 | Phase Locked Loop, | Vectron International | MAX2871ETJ+ vs CD-700-LAC-GKB-16.777 |
CD-700-LAF-GKB-16.896 | Phase Locked Loop, | Vectron International | MAX2871ETJ+ vs CD-700-LAF-GKB-16.896 |
MAX2871ETJ+ | Phase Locked Loop, TQFN-32 | Maxim Integrated Products | MAX2871ETJ+ vs MAX2871ETJ+ |
CD-700-LAF-GKB-16.384 | Phase Locked Loop, CQCC16, 5 X 7.50 MM, 2 MM HEIGHT, HERMETIC SEALED, CERAMIC, SMD-16 | Vectron International | MAX2871ETJ+ vs CD-700-LAF-GKB-16.384 |
CD-700-LAC-GKB-16.000 | Phase Locked Loop, CQCC16, 5 X 7.50 MM, 2 MM HEIGHT, HERMETIC SEALED, CERAMIC, SMD-16 | Vectron International | MAX2871ETJ+ vs CD-700-LAC-GKB-16.000 |
CD-700-LAF-GKB-16.128 | Phase Locked Loop, | Vectron International | MAX2871ETJ+ vs CD-700-LAF-GKB-16.128 |
CD-700-LAC-GKB-16.128 | Phase Locked Loop, | Vectron International | MAX2871ETJ+ vs CD-700-LAC-GKB-16.128 |
CD-700-LAC-GKB-16.896 | Phase Locked Loop, | Vectron International | MAX2871ETJ+ vs CD-700-LAC-GKB-16.896 |