MAX2871ETJ+
vs
CD-700-LAF-GKB-16.384
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Part Package Code
32-LFCSP-5X5X0.75
SOIC
Pin Count
32
16
Manufacturer Package Code
32-LFCSP-5X5X0.75
Date Of Intro
2014-09-08
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
PHASE LOCKED LOOP
PHASE LOCKED LOOP
JESD-30 Code
S-XQCC-N32
R-CQCC-N16
JESD-609 Code
e3
e4
Length
5 mm
7.49 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
32
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
HVQCCN
QCCN
Package Equivalence Code
LCC32,.2SQ,20
LCC16,.2X.3,40
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
2.13 mm
Supply Current-Max (Isup)
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
3.63 V
Supply Voltage-Min (Vsup)
3 V
2.97 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
1.02 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
5 mm
5.08 mm
Base Number Matches
1
2
Pbfree Code
Yes
Ihs Manufacturer
VECTRON INTERNATIONAL
Package Description
QCCN, LCC16,.2X.3,40
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Qualification Status
Not Qualified
Compare MAX2871ETJ+ with alternatives
Compare CD-700-LAF-GKB-16.384 with alternatives