MAX2754EUA+T vs MAX2754EUA+ feature comparison

MAX2754EUA+T Analog Devices Inc

Buy Now Datasheet

MAX2754EUA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 8-MINI_SO-N/A
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant compliant
Date Of Intro 2001-07-15
Samacsys Manufacturer Analog Devices
Control Voltage-Max 2.4 V 2.4 V
Control Voltage-Min 0.4 V 0.4 V
JESD-609 Code e3 e3
Modulation Sensitivity 124 MHz/V 124 MHz/V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 8
Offset Frequency 4000 kHz 4000 kHz
Operating Frequency-Max 1250 MHz 1250 MHz
Operating Frequency-Min 1145 MHz 1145 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type VOLTAGE CONTROLLED OSCILLATOR VOLTAGE CONTROLLED OSCILLATOR
Output Power -5 dBm -5 dBm
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Phase Noise -137 dBc/Hz -137 dBc/Hz
Physical Dimension 3.05mm x 3.05mm x 1.1mm 3.05mm x 3.05mm x 1.1mm
Qualification Status Not Qualified Not Qualified
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 1 4
Pbfree Code Yes
Package Description TSSOP8,.19
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Frequency-Nom 1250 MHz

Compare MAX2754EUA+T with alternatives

Compare MAX2754EUA+ with alternatives