Part Details for MAX274ACWI by Maxim Integrated Products
Overview of MAX274ACWI by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX274ACWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Quest Components | FILTER, BAND PASS/LOW PASS, 28 Pin, Plastic, SOP | 44 |
|
$25.5510 / $30.0600 | Buy Now |
|
Quest Components | FILTER, BAND PASS/LOW PASS, 28 Pin, Plastic, SOP | 2 |
|
$19.5390 | Buy Now |
Part Details for MAX274ACWI
MAX274ACWI CAD Models
MAX274ACWI Part Data Attributes
|
MAX274ACWI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX274ACWI
Maxim Integrated Products
Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX274ACWI
This table gives cross-reference parts and alternative options found for MAX274ACWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX274ACWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX274BCWI+T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274ACWI vs MAX274BCWI+T |
MAX274ACWI-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, 0.300 INCH, SOIC-28 | Maxim Integrated Products | MAX274ACWI vs MAX274ACWI-T |
MAX274BCWI+ | Active Filter, 1 Func, PDSO28 | Analog Devices Inc | MAX274ACWI vs MAX274BCWI+ |
MAX274BCWI+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274ACWI vs MAX274BCWI+ |
MAX274AEWI+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274ACWI vs MAX274AEWI+ |
MAX274BEWI+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274ACWI vs MAX274BEWI+ |
MAX274BCWI | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, SOIC-28 | Maxim Integrated Products | MAX274ACWI vs MAX274BCWI |
MAX274AEWI+T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274ACWI vs MAX274AEWI+T |
MAX274ACWI+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDSO28, ROHS COMPLIANT, SOIC-28 | Maxim Integrated Products | MAX274ACWI vs MAX274ACWI+ |
MAX274AEWI+ | Active Filter, 1 Func, PDSO28 | Analog Devices Inc | MAX274ACWI vs MAX274AEWI+ |