Part Details for MAX2671EUT-T by Maxim Integrated Products
Overview of MAX2671EUT-T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2671EUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UP CONVERTER, 400MHZ MIN, 2500MHZ MAX, BIPOLAR | 459 |
|
$0.7280 / $2.2400 | Buy Now |
|
Rochester Electronics | MAX2671 400Mhz To 2.5Ghz Upconverter Mixer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2009 |
|
$0.9187 / $1.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3500 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for MAX2671EUT-T
MAX2671EUT-T CAD Models
MAX2671EUT-T Part Data Attributes
|
MAX2671EUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2671EUT-T
Maxim Integrated Products
Up Converter, 400MHz Min, 2500MHz Max, BIPolar, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e0 | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 11.3 dB | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 400 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 16.6 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Up Conversion Gain-Min | 6.7 dB | |
VSWR-Max | 2.2 |
Alternate Parts for MAX2671EUT-T
This table gives cross-reference parts and alternative options found for MAX2671EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2671EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2671EUT+T | Up Converter, 400MHz Min, 2500MHz Max, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2671EUT-T vs MAX2671EUT+T |
MAX2671EUT+T | 400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2671EUT-T vs MAX2671EUT+T |