-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2671EUTT
|
Mouser Electronics | Up-Down Converters 400MHz to 2.5GHz Upconverters RoHS: Compliant | 1534 |
|
$1.1900 / $2.3300 | Buy Now |
|
Analog Devices Inc | 400MHz to 2.5GHz Upconverters Min Qty: 1 Package Multiple: 1 | 38617 |
|
$1.1948 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2671EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2671EUT+T
Analog Devices Inc
400MHz to 2.5GHz Upconverters, 6-SOT_23-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 40 MHz | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Noise Figure-Max | 11.3 dB | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3/5 V | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 400 MHz | |
RF/Microwave Device Type | UP CONVERTER | |
Supply Current-Max | 16.6 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Up Conversion Gain-Min | 6.7 dB | |
VSWR-Max | 2.2 |
This table gives cross-reference parts and alternative options found for MAX2671EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2671EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2671EUT+T | Up Converter, 400MHz Min, 2500MHz Max, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2671EUT+T vs MAX2671EUT+T |
MAX2671EUT-T | Up Converter, 400MHz Min, 2500MHz Max, BIPolar, SOT-23, 6 PIN | Maxim Integrated Products | MAX2671EUT+T vs MAX2671EUT-T |