Part Details for MAX263BMJI by Maxim Integrated Products
Overview of MAX263BMJI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX263BMJI
MAX263BMJI CAD Models
MAX263BMJI Part Data Attributes
|
MAX263BMJI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX263BMJI
Maxim Integrated Products
Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 57 kHz | |
Center or Cutoff Freq Rng-Min | 0.0004 kHz | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6.3 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Order | 2ND | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.89 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | PIN PROGRAMMABLE | |
Width | 15.24 mm |
Alternate Parts for MAX263BMJI
This table gives cross-reference parts and alternative options found for MAX263BMJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX263BMJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX263BCPI+ | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BMJI vs MAX263BCPI+ |
MAX263BEPI | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BMJI vs MAX263BEPI |
MAX263AEPI+ | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BMJI vs MAX263AEPI+ |
MAX263AEPI+ | Pin-Programmable Universal and Bandpass Filters, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX263BMJI vs MAX263AEPI+ |
MAX263BEPI+ | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BMJI vs MAX263BEPI+ |
MAX263BCPI | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BMJI vs MAX263BCPI |
MAX263ACPI+ | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BMJI vs MAX263ACPI+ |