Part Details for MAX263BEPI+ by Maxim Integrated Products
Overview of MAX263BEPI+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX263BEPI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | SWITCHED CAPACITOR FILTER, 2 FUNC, PIN PROGRAMMABLE, UNIVERSAL, CMOS, PDIP28 | 31 |
|
$26.7696 / $29.7440 | Buy Now |
Part Details for MAX263BEPI+
MAX263BEPI+ CAD Models
MAX263BEPI+ Part Data Attributes
|
MAX263BEPI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX263BEPI+
Maxim Integrated Products
Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 57 kHz | |
Center or Cutoff Freq Rng-Min | 0.0004 kHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.83 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6.3 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 6.3 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | PIN PROGRAMMABLE | |
Width | 15.24 mm |
Alternate Parts for MAX263BEPI+
This table gives cross-reference parts and alternative options found for MAX263BEPI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX263BEPI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX263BCPI+ | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BEPI+ vs MAX263BCPI+ |
MAX263BEPI | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BEPI+ vs MAX263BEPI |
MAX263AEPI+ | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BEPI+ vs MAX263AEPI+ |
MAX263AEPI+ | Pin-Programmable Universal and Bandpass Filters, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX263BEPI+ vs MAX263AEPI+ |
MAX263BCPI | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BEPI+ vs MAX263BCPI |
MAX263ACPI+ | Switched Capacitor Filter, 2 Func, Pin Programmable, Universal, CMOS, PDIP28, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | MAX263BEPI+ vs MAX263ACPI+ |