-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX253ESA
|
Mouser Electronics | Gate Drivers 1W Primary-Side Transformer H-Bridge Dri RoHS: Compliant | 863 |
|
$4.1800 / $9.5200 | Buy Now |
DISTI #
V36:1790_26354247
|
Arrow Electronics | RS-232/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2401 | Americas - 61 |
|
$3.9340 / $4.1030 | Buy Now |
|
Analog Devices Inc | 1W Primary-Side Transformer H- Package Multiple: 1 | 988 |
|
$3.4500 / $8.3600 | Buy Now |
DISTI #
82740101
|
Verical | RS-232/RS-485 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Date Code: 2401 | Americas - 61 |
|
$3.9340 / $4.1030 | Buy Now |
DISTI #
MAX253ESA+
|
TME | IC: transformer driver, 3.3÷5VDC, SO8 Min Qty: 1 | 0 |
|
$3.6500 / $5.4300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX253ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX253ESA+
Analog Devices Inc
1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX253ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX253ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX253CSA-T | Interface Circuit, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX253ESA+ vs MAX253CSA-T |
MAX253ESA-T | Interface Circuit, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX253ESA+ vs MAX253ESA-T |
MAX253CSA+ | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX253ESA+ vs MAX253CSA+ |
MAX253CSA+ | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX253ESA+ vs MAX253CSA+ |
MAX253ESA+ | Interface Circuit, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX253ESA+ vs MAX253ESA+ |
MAX253ESA | Interface Circuit, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX253ESA+ vs MAX253ESA |
MAX253CSA+T | Interface Circuit, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX253ESA+ vs MAX253CSA+T |
MAX253ESA+T | Interface Circuit, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX253ESA+ vs MAX253ESA+T |