There are no models available for this part yet.
Overview of MAX253CPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX253CPA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9 |
|
RFQ | ||||
Quest Components | TRANSFORMER DRIVER, 8 Pin, Plastic, DIP | 339 |
|
$3.2160 / $8.0400 | Buy Now | ||
Win Source Electronics | IC XFRMR DRIVER RS485 8-DIP / Transformer Driver for Isolated RS-485 Interface | 27700 |
|
$1.5080 / $2.2610 | Buy Now |
CAD Models for MAX253CPA by Maxim Integrated Products
Part Data Attributes for MAX253CPA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
INTERFACE CIRCUIT
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX253CPA
This table gives cross-reference parts and alternative options found for MAX253CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX253CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX253CPA+ | Interface Circuit, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | MAX253CPA vs MAX253CPA+ |
MAX253MJA+ | Interface Circuit, CMOS, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8 | Maxim Integrated Products | MAX253CPA vs MAX253MJA+ |
MAX253MJA | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX253CPA vs MAX253MJA |
MAX253MJA | Interface Circuit, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX253CPA vs MAX253MJA |
MAX253CPA+ | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX253CPA vs MAX253CPA+ |
MAX253EPA+ | 1W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX253CPA vs MAX253EPA+ |
Related Parts for MAX253CPA
-
MC9S08PA32VLDRMicrocontrollers
-
MAX253CSAOther Interface ICs
-
AM20E-2405SZOther Analog ICs
-
MAX176AEPAAnalog to Digital Converters
-
ADM3202ARNLine Driver or Receivers
-
LM5161QPWPRQ1Switching Regulator or Controllers
-
IRF640Power Field-Effect Transistors
-
MAX309EUEMultiplexers or Switches
-
LM324AN/NOPBOperational Amplifiers