Datasheets
MAX249EQH+D by:

Line Driver/Receiver, 6 Driver, CMOS, PQCC44,

Part Details for MAX249EQH+D by Maxim Integrated Products

Overview of MAX249EQH+D by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MAX249EQH+D

Part # Distributor Description Stock Price Buy
DISTI # 505-MAX249EQH+D-ND
DigiKey IC RS-232 DRVR/RCVR 44-PLCC Min Qty: 28 Lead time: 8 Weeks Container: Tube Limited Supply - Call
  • 28 $38.0579
$38.0579 Buy Now

Part Details for MAX249EQH+D

MAX249EQH+D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX249EQH+D Part Data Attributes

MAX249EQH+D Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX249EQH+D Maxim Integrated Products Line Driver/Receiver, 6 Driver, CMOS, PQCC44,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 6
High Level Input Current-Max 0.00005 A
JESD-30 Code S-PQCC-J44
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Receive Delay-Max
Supply Current-Max 30 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for MAX249EQH+D

This table gives cross-reference parts and alternative options found for MAX249EQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX249EQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX249CQH+ Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Maxim Integrated Products MAX249EQH+D vs MAX249CQH+
MAX249EQH Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX249EQH+D vs MAX249EQH
MAX249CQH Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX249EQH+D vs MAX249CQH
MAX249CQH+D Line Driver/Receiver, 6 Driver, CMOS, PQCC44, Maxim Integrated Products MAX249EQH+D vs MAX249CQH+D
MAX249EQH+D +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, -40 to 85C Analog Devices Inc MAX249EQH+D vs MAX249EQH+D
MAX249EQH-TD Line Transceiver, 6 Driver, CMOS, PQCC44 Maxim Integrated Products MAX249EQH+D vs MAX249EQH-TD
MAX249EQH+ Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Maxim Integrated Products MAX249EQH+D vs MAX249EQH+
MAX249CQH+TD Line Driver/Receiver, 6 Driver, CMOS, PQCC44, Maxim Integrated Products MAX249EQH+D vs MAX249CQH+TD
MAX249CQH+TD +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, 0 to 70C Analog Devices Inc MAX249EQH+D vs MAX249CQH+TD
MAX249EQH+TD Line Transceiver, 6 Driver, CMOS, PQCC44, Maxim Integrated Products MAX249EQH+D vs MAX249EQH+TD
Part Number Description Manufacturer Compare
MAX249CQH+D Line Driver/Receiver, 6 Driver, CMOS, PQCC44, Maxim Integrated Products MAX249EQH+D vs MAX249CQH+D
MAX249CQH+TD Line Driver/Receiver, 6 Driver, CMOS, PQCC44, Maxim Integrated Products MAX249EQH+D vs MAX249CQH+TD
MAX249EQH+TD +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, -40 to 85C Analog Devices Inc MAX249EQH+D vs MAX249EQH+TD
MAX249EQH+ Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Maxim Integrated Products MAX249EQH+D vs MAX249EQH+
MAX249EQH+TD Line Transceiver, 6 Driver, CMOS, PQCC44, Maxim Integrated Products MAX249EQH+D vs MAX249EQH+TD
MAX249CQH+ Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Maxim Integrated Products MAX249EQH+D vs MAX249CQH+
MAX249EQH+D +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, -40 to 85C Analog Devices Inc MAX249EQH+D vs MAX249EQH+D
MAX249EQH Line Transceiver, 6 Func, 6 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX249EQH+D vs MAX249EQH
MAX249CQH+TD +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, 0 to 70C Analog Devices Inc MAX249EQH+D vs MAX249CQH+TD
MAX249EQH-TD Line Transceiver, 6 Driver, CMOS, PQCC44 Maxim Integrated Products MAX249EQH+D vs MAX249EQH-TD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX249EQH+D by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX249EQH+D by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX249EQH+D would you like to use for your alert(s)?
  • Please alert me when MAX249EQH+D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX249EQH+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX249EQH+D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX249EQH+D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX249EQH+D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX249EQH+D by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: