Part Details for MAX24310EXG2 by Microchip Technology Inc
Overview of MAX24310EXG2 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX24310EXG2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX24310EXG2-ND
|
DigiKey | IC CLK SYNTHESIZER 10OUT 81CSBGA Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-MAX24310EXG+
|
Mouser Electronics | Clock Generators & Support Products 5/10 Out Any-Rate Timing ICs W/Wo EEPROM RoHS: Compliant | 0 |
|
$32.4100 | Order Now |
DISTI #
E54:1762_06713044
|
Arrow Electronics | Clock Generator 0.0000001MHz to 750MHz-IN 750MHz-OUT 81-Pin CSBGA Tray RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 4 Weeks Date Code: 2425 | Europe - 3120 |
|
$36.7700 | Buy Now |
DISTI #
MAX24310EXG2
|
Microchip Technology Inc | 5/10 Out Any-Rate Timing ICs W/Wo EEPROM, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
10320 Alternates Available |
|
$34.9500 / $48.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10320 Factory Stock |
|
$0 | Buy Now |
DISTI #
84770808
|
Verical | Clock Generator 0.0000001MHz to 750MHz-IN 750MHz-OUT 81-Pin CSBGA Tray RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2425 | Americas - 3120 |
|
$36.7700 | Buy Now |
DISTI #
MAX24310EXG2
|
Avnet Silica | Clock Synthesizer 750MHz 10-OUT 81-Pin CSBGA Tray (Alt: MAX24310EXG2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MAX24310EXG2
MAX24310EXG2 CAD Models
MAX24310EXG2 Part Data Attributes
|
MAX24310EXG2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX24310EXG2
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CSBGA-81 | |
Reach Compliance Code | compliant | |
Additional Feature | 3.3 V NOMINAL ALSO AVAILABLE | |
Applications | SONET;SDH | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA81,9X9,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 575 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |