Part Details for MAX24305EXG+ by Microchip Technology Inc
Overview of MAX24305EXG+ by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX24305EXG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8728
|
Newark | Atm/Sonet/Sdh Support Circuit, 1-Func, Pbga81 Rohs Compliant: Yes |Microchip MAX24305EXG+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2100 / $64.4800 | Buy Now |
Part Details for MAX24305EXG+
MAX24305EXG+ CAD Models
MAX24305EXG+ Part Data Attributes:
|
MAX24305EXG+
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX24305EXG+
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, PBGA81
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, CSBGA-81 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B81 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.47 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX24305EXG+
This table gives cross-reference parts and alternative options found for MAX24305EXG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX24305EXG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX24305EXG2 | ATM/SONET/SDH Support Circuit, 1-Func, PBGA81 | Microchip Technology Inc | MAX24305EXG+ vs MAX24305EXG2 |