There are no models available for this part yet.
Overview of MAX240CMH-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for MAX240CMH-T by Maxim Integrated Products
Part Data Attributes for MAX240CMH-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, QFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code
|
S-PQFP-F44
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
5
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.0016 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFF
|
Package Equivalence Code
|
QFP44,.5SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
10000 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
2.45 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Transmit Delay-Max
|
10000 ns
|
Width
|
10 mm
|
Alternate Parts for MAX240CMH-T
This table gives cross-reference parts and alternative options found for MAX240CMH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX240CMH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP240BCF-L | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, LEAD FREE, QFP-44 | Exar Corporation | MAX240CMH-T vs SP240BCF-L |
HIN240CNZ | +5V Powered RS-232 Transmitters/Receivers; MQFP44; Temp Range: 0° to 70° | Intersil Corporation | MAX240CMH-T vs HIN240CNZ |
SP240BCF | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, QFP-44 | Sipex Corporation | MAX240CMH-T vs SP240BCF |
SP240BCF | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, QFP-44 | Exar Corporation | MAX240CMH-T vs SP240BCF |
MAX240CMH+D | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX240CMH-T vs MAX240CMH+D |
MAX240CMH | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PQFP44, PLASTIC, QFP-44 | Maxim Integrated Products | MAX240CMH-T vs MAX240CMH |
HIN240IN | LINE TRANSCEIVER, PQFP44, 10 X 10 MM, MQFP-44 | Intersil Corporation | MAX240CMH-T vs HIN240IN |
HIN240CNZ-T | +5V Powered RS-232 Transmitters/Receivers; MQFP44; Temp Range: 0° to 70° | Intersil Corporation | MAX240CMH-T vs HIN240CNZ-T |