Part Details for MAX233ACWP+G36 by Maxim Integrated Products
Overview of MAX233ACWP+G36 by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX233ACWP+G36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9322
|
Newark | Line Driver/Receiver, 0 To 70Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:200Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoicrohs Compliant: Yes |Maxim Integrated/analog Devices MAX233ACWP+G36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | MAX233 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20W RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$8.0000 | Buy Now |
|
Chip1Cloud | IC 2DVR/2RCVR RS232 5V 20-SOIC | 15 |
|
RFQ | |
|
Win Source Electronics | IC 2DVR/2RCVR RS232 5V 20-SOIC | 2510 |
|
$13.1890 / $19.7830 | Buy Now |
Part Details for MAX233ACWP+G36
MAX233ACWP+G36 CAD Models
MAX233ACWP+G36 Part Data Attributes
|
MAX233ACWP+G36
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX233ACWP+G36
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for MAX233ACWP+G36
This table gives cross-reference parts and alternative options found for MAX233ACWP+G36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX233ACWP+G36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX233ACWP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX233ACWP+G36 vs MAX233ACWP-T |
MAX233AEWPT/R | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX233ACWP+G36 vs MAX233AEWPT/R |
MAX233ACWPT/R | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX233ACWP+G36 vs MAX233ACWPT/R |
MAX233ACWP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, LEAD FREE, SOP-20 | Maxim Integrated Products | MAX233ACWP+G36 vs MAX233ACWP+T |
MAX233AEWP+G36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX233ACWP+G36 vs MAX233AEWP+G36 |
MAX233AEWP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX233ACWP+G36 vs MAX233AEWP |
MAX233ACWP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, SOP-20 | Maxim Integrated Products | MAX233ACWP+G36 vs MAX233ACWP |
MAX233ACWP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, ROHS COMPLIANT, SOP-20 | Maxim Integrated Products | MAX233ACWP+G36 vs MAX233ACWP+ |