Part Details for MAX22517AWA+ by Maxim Integrated Products
Overview of MAX22517AWA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX22517AWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0725
|
Newark | Digital Isolator, 2Ch, 125Deg C, Wsoic-8, No. Of Channels:2Channels, Supply Voltage Min:2.7V, Supply Voltage Max:4V, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:-, Output Level:-, Isolation Type:Galvanic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX22517AWA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 343 |
|
$3.6800 / $5.2700 | Buy Now |
DISTI #
505-MAX22517AWA+-ND
|
DigiKey | IC 2-CHL DIGITAL ISOLATOR SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tray |
712 In Stock |
|
$2.4625 / $6.4700 | Buy Now |
Part Details for MAX22517AWA+
MAX22517AWA+ CAD Models
MAX22517AWA+ Part Data Attributes
|
MAX22517AWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22517AWA+
Maxim Integrated Products
Interface Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-19 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |