Part Details for MAX223CAI+T by Maxim Integrated Products
Overview of MAX223CAI+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX223CAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX223CAI+T-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 28SSOP Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 15696 |
|
RFQ | |
|
Chip1Cloud | IC RS-232 DRVR/RCVR 28-SSOP | 3190 |
|
RFQ |
Part Details for MAX223CAI+T
MAX223CAI+T CAD Models
MAX223CAI+T Part Data Attributes
|
MAX223CAI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX223CAI+T
Maxim Integrated Products
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10000 ns | |
Width | 5.29 mm |
Alternate Parts for MAX223CAI+T
This table gives cross-reference parts and alternative options found for MAX223CAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX223CAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX213EAI+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX223CAI+T vs MAX213EAI+T |
MAX213ECAI-T | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX223CAI+T vs MAX213ECAI-T |
HIN213EIA | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MO-150AH, SSOP-28 | Rochester Electronics LLC | MAX223CAI+T vs HIN213EIA |
HIN213EIA | Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | Harris Semiconductor | MAX223CAI+T vs HIN213EIA |
MAX213CAI+ | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX223CAI+T vs MAX213CAI+ |
MAX213ECAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX223CAI+T vs MAX213ECAI+ |
HIN213ECA | LINE TRANSCEIVER, PDSO24 | Intersil Corporation | MAX223CAI+T vs HIN213ECA |
MAX223CAI+T | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX223CAI+T vs MAX223CAI+T |
MAX223CAI+ | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX223CAI+T vs MAX223CAI+ |
HIN213EIAZ | ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers, SSOP, /Tube | Renesas Electronics Corporation | MAX223CAI+T vs HIN213EIAZ |