MAX22344CAAP+
Description: Reinforced, Fast, Low-Power, Four-Channel 3.75kVRMS Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C

Overview of MAX22344CAAP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX22344CAAP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX22344CAAP+
Mouser Electronics Digital Isolators Four Channel, Low Power, High Speed, 3.7 RoHS: Compliant 1099
  • 1 $8.6400
  • 10 $6.8700
  • 25 $6.0900
  • 100 $4.7900
  • 264 $4.5300
  • 528 $4.3200
$4.3200 / $8.6400 Buy Now
Analog Devices Inc Four Channel, Low Power, High Package Multiple: 1 5432
  • 1 $7.8300
  • 10 $5.4380
  • 1,000 $3.3900
$3.3900 / $7.8300 Buy Now

CAD Models for MAX22344CAAP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX22344CAAP+ by Analog Devices Inc

MAX22344CAAP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-SSOP-5.30_MM
Pin Count
20
Manufacturer Package Code
20-SSOP-5.30_MM
Reach Compliance Code
compliant
Date Of Intro
2018-12-19
Samacsys Manufacturer
Analog Devices
Interface IC Type
INTERFACE CIRCUIT
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX22344CAAP+
    Analog Devices Inc
    Reinforced, Fast, Low-Power, Four-Channel 3.75kVRMS Digital Isolators, 20-SSOP-5.30_MM, 20 Pins, -40 to 125C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX22344CAAP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX22344CAAP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX22344CAAP+ would you like to use for your alert(s)?
  • Please alert me when MAX22344CAAP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX22344CAAP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX22344CAAP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX22344CAAP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX22344CAAP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX22344CAAP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: