There are no models available for this part yet.
Overview of MAX220CSE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for MAX220CSE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y2922
|
Newark | Rs232 Txrx, 120Kbps, 5.5V, Nsoic-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices MAX220CSE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
700-MAX220CSE
|
Mouser Electronics | RS-232 Interface IC +5V-Powered, Multichannel RS-232 Drivers RoHS: Compliant | 408 |
|
$5.5400 / $9.7700 | Buy Now | |
Analog Devices Inc | +5V-Powered, Multichannel RS-2 Min Qty: 1 Package Multiple: 1 | 928 |
|
$5.5494 / $9.7800 | Buy Now |
CAD Models for MAX220CSE+ by Analog Devices Inc
Part Data Attributes for MAX220CSE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
16-SOIC_N-150_MIL
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-SOIC_N-150_MIL
|
Date Of Intro
|
1998-06-25
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
EXTERNAL CHARGE PUMP
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28; V.24
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.0032 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
3000 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
10000 ns
|
Width
|
3.9 mm
|
Alternate Parts for MAX220CSE+
This table gives cross-reference parts and alternative options found for MAX220CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX220CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX220CSE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX220CSE+ vs MAX220CSE |
MAX220EWE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX220CSE+ vs MAX220EWE+ |
MAX220ESE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX220CSE+ vs MAX220ESE |
MAX220CWE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX220CSE+ vs MAX220CWE-T |
MAX220ESE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX220CSE+ vs MAX220ESE+ |
MAX220CWE | DUAL LINE TRANSCEIVER, PDSO16, SOP-16 | Rochester Electronics LLC | MAX220CSE+ vs MAX220CWE |
MAX220CWE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX220CSE+ vs MAX220CWE+ |
MAX220CWE+ | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX220CSE+ vs MAX220CWE+ |
MAX220ESE+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX220CSE+ vs MAX220ESE+ |
MAX220CSE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | MAX220CSE+ vs MAX220CSE+T |
Related Parts for MAX220CSE+
-
MPC5553MVF132Microcontrollers
-
MAX220ESE+Line Driver or Receivers
-
ISL9110IRTNZSwitching Regulator or Controllers
-
A3959SLBTR-TMotion Control Electronics
-
S70GL02GS11FHI020Flash Memories
-
CAT5114VI-10-GT3Digital Potentiometers
-
MK1575-01GLFTRClock Drivers
-
MAX9203EKA+Comparators
-
0603LS-182XGLCFixed Inductors