-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact, Isolated, Half-Duplex RS-485/RS-422 Transceivers with AutoDirection Control, 8-SOIC_W-300_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22027AWA+T
|
Mouser Electronics | RS-422/RS-485 Interface IC Compact, Isolated Half-Duplex RS-485/RS- RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
|
Analog Devices Inc | Compact, Isolated Half-Duplex Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.9200 / $2.4569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22027AWA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22027AWA+T
Analog Devices Inc
Compact, Isolated, Half-Duplex RS-485/RS-422 Transceivers with AutoDirection Control, 8-SOIC_W-300_MIL, 8 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_W-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_W-300_MIL | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |