MAX213CWI+T
Description: +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C

Overview of MAX213CWI+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX213CWI+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX213CWIT
Mouser Electronics RS-232 Interface IC +5V, RS-232 Transceivers with 0.1 F External Capacitors RoHS: Compliant 0
  • 1,000 $7.4800
$7.4800 Order Now
Analog Devices Inc +5V, RS-232 Transceivers with Min Qty: 1000 Package Multiple: 1 0
  • 1,000 $6.9625
$6.9625 Buy Now

CAD Models for MAX213CWI+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX213CWI+T by Analog Devices Inc

MAX213CWI+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
28-SOIC_W-300_MIL
Pin Count
28
Manufacturer Package Code
28-SOIC_W-300_MIL
Date Of Intro
2001-02-05
Samacsys Manufacturer
Analog Devices
Additional Feature
2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output
NO
Driver Number of Bits
4
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-E; TIA-232-E; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
40000 ns
Receiver Number of Bits
5
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX213CWI+T
    Analog Devices Inc
    +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
    VS

Alternate Parts for MAX213CWI+T

This table gives cross-reference parts and alternative options found for MAX213CWI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX213CWI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM213AR-REEL QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28 Rochester Electronics LLC MAX213CWI+T vs ADM213AR-REEL
MAX213EEWI+T ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX213CWI+T vs MAX213EEWI+T
ADM213EAR-REEL QUAD LINE TRANSCEIVER, PDSO28, MS-013AE, SOIC-28 Rochester Electronics LLC MAX213CWI+T vs ADM213EAR-REEL
MAX213EEWI+ Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 Maxim Integrated Products MAX213CWI+T vs MAX213EEWI+
MAX213EWI+ +5V, RS-232 Transceivers with 0.1µF External Capacitors, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX213CWI+T vs MAX213EWI+
SP213EET Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, SOIC-28 Sipex Corporation MAX213CWI+T vs SP213EET
MAX213ECWI+T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, 0.300 INCH, MS-013, SO-28 Maxim Integrated Products MAX213CWI+T vs MAX213ECWI+T
ADM213ARZ 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers, 5 Receivers, Shutdown and Enable Pins and 2 Receivers Active in Shutdown Analog Devices Inc MAX213CWI+T vs ADM213ARZ
ADM213EAR-REEL EMI/EMC-Compliant, 15 kV ESD Protected, RS-232 Line Drivers/Receivers Analog Devices Inc MAX213CWI+T vs ADM213EAR-REEL
MAX213EWI-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, SO-28 Maxim Integrated Products MAX213CWI+T vs MAX213EWI-T
Part Number Description Manufacturer Compare
MAX241CWI+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX213CWI+T vs MAX241CWI+T
TRS213CDBG4 5 V Multichannel RS-232 Line Driver/Receiver with +/-15 kV ESD Protection 28-SSOP 0 to 70 Texas Instruments MAX213CWI+T vs TRS213CDBG4
MAX211EEAI+ ±15kV ESD-Protected, +5V RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX213CWI+T vs MAX211EEAI+
MAX561CWI+ Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28, ROHS COMPLIANT, SOP-28 Maxim Integrated Products MAX213CWI+T vs MAX561CWI+
HIN213EIB LINE TRANSCEIVER, PDSO28 Intersil Corporation MAX213CWI+T vs HIN213EIB
HIN211CA-T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, PLASTIC, MO-150AH, SSOP-28 Rochester Electronics LLC MAX213CWI+T vs HIN211CA-T
SP211HBCA-L/TR Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, LEAD FREE, PLASTIC, SSOP-28 Sipex Corporation MAX213CWI+T vs SP211HBCA-L/TR
MAX223CWI+T Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28, ROHS COMPLIANT, SOP-28 Maxim Integrated Products MAX213CWI+T vs MAX223CWI+T
HIN213CA-T LINE TRANSCEIVER, PDSO28 Intersil Corporation MAX213CWI+T vs HIN213CA-T
HIN241ECB LINE TRANSCEIVER, PDSO28 Intersil Corporation MAX213CWI+T vs HIN241ECB

Related Parts for MAX213CWI+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX213CWI+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX213CWI+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX213CWI+T would you like to use for your alert(s)?
  • Please alert me when MAX213CWI+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX213CWI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX213CWI+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX213CWI+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX213CWI+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX213CWI+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: