There are no models available for this part yet.
Overview of MAX212EAG by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX212EAG by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX212 +3V-Powered, Low-Power, True RS-232 Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 180 |
|
$5.2100 / $6.1300 | Buy Now | ||
South Electronics | MAX212EAG | 0 |
|
RFQ |
CAD Models for MAX212EAG by Maxim Integrated Products
Part Data Attributes for MAX212EAG by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
5 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
High Level Input Current-Max
|
0.000001 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; V.24; V.28; EIA-562
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
8.2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Characteristics
|
3-STATE
|
Output Low Current-Max
|
0.001 A
|
Output Polarity
|
INVERTED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
700 ns
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
1.99 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
2000 ns
|
Width
|
5.29 mm
|
Alternate Parts for MAX212EAG
This table gives cross-reference parts and alternative options found for MAX212EAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX212EAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX212CAG+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX212EAG vs MAX212CAG+ |
MAX212CAG | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX212EAG vs MAX212CAG |
MAX212EAG+ | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24, SSOP-24 | Maxim Integrated Products | MAX212EAG vs MAX212EAG+ |
Related Parts for MAX212EAG
-
MAX207IDWRLine Driver or Receivers
-
LTC4411ES5Other Analog ICs
-
MAX147BCAPAnalog to Digital Converters
-
MAX1517ETJSwitching Regulator or Controllers
-
TLE2037CDOperational Amplifiers
-
MAX1810ESAPower Management Circuits
-
MAX4066AEPDMultiplexers or Switches
-
ADM3053BRWZNetwork Interfaces
-
MAX2140ETHOther Consumer ICs