MAX2120CTI+
Description: Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C

Overview of MAX2120CTI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX2120CTI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX2120CTI+
Mouser Electronics Tuners Complete, Direct-Conversion Tuner for DV RoHS: Compliant 239
  • 1 $3.8600
  • 10 $3.1000
  • 120 $2.8200
  • 300 $2.5400
  • 540 $2.4200
$2.4200 / $3.8600 Buy Now
Analog Devices Inc Complete, Direct-Conversion Tu Min Qty: 1 Package Multiple: 1 1938
  • 1 $3.8600
  • 10 $3.4440
  • 1,000 $2.3300
$2.3300 / $3.8600 Buy Now
DISTI # MAX2120CTI+
Richardson RFPD MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 180 0
  • 180 $2.4800
$2.4800 Buy Now

CAD Models for MAX2120CTI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX2120CTI+ by Analog Devices Inc

MAX2120CTI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
28-LFCSP-5X5X0.75
Pin Count
28
Manufacturer Package Code
28-LFCSP-5X5X0.75
Date Of Intro
2007-07-30
Samacsys Manufacturer
Analog Devices
Built-in IF Amplifier
YES
Consumer IC Type
VIDEO TUNER
Input Frequency-Max (RF)
2175 MHz
Input Frequency-Min (RF)
925 MHz
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Noise Figure-Nom
9 dB
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC28,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
160 mA
Supply Voltage-Max (Vsup)
3.47 V
Supply Voltage-Min (Vsup)
3.13 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX2120CTI+
    Analog Devices Inc
    Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C
    VS

Alternate Parts for MAX2120CTI+

This table gives cross-reference parts and alternative options found for MAX2120CTI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2120CTI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX2120CTI+T Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C Analog Devices Inc MAX2120CTI+ vs MAX2120CTI+T
Part Number Description Manufacturer Compare
TUA6026-S Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 Infineon Technologies AG MAX2120CTI+ vs TUA6026-S
TUA6010XS Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 Infineon Technologies AG MAX2120CTI+ vs TUA6010XS
TDA6405TS IC 2-BAND, VIDEO TUNER, PDSO28, 5.30 MM, PLASTIC, SOT-341-1, SSOP-28, Tuner IC NXP Semiconductors MAX2120CTI+ vs TDA6405TS
SAB3035N IC 4-BAND, VIDEO TUNER, PDIP28, PLASTIC, SOT-117, DIP-28, Tuner IC NXP Semiconductors MAX2120CTI+ vs SAB3035N
TUA6024XS Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 Infineon Technologies AG MAX2120CTI+ vs TUA6024XS
KTS6027-2 Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 Infineon Technologies AG MAX2120CTI+ vs KTS6027-2
MAX2120CTI+T Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C Analog Devices Inc MAX2120CTI+ vs MAX2120CTI+T
TUA6012 Video Tuner, 2-Band, PDSO28 Siemens MAX2120CTI+ vs TUA6012
TUA6020 Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 Infineon Technologies AG MAX2120CTI+ vs TUA6020
TUA6022-K Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 Infineon Technologies AG MAX2120CTI+ vs TUA6022-K

Related Parts for MAX2120CTI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2120CTI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2120CTI+ by Analog Devices Inc

  • Please alert me when MAX2120CTI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX2120CTI+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2120CTI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX2120CTI+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2120CTI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2120CTI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: