Part Details for TUA6020 by Infineon Technologies AG
Overview of TUA6020 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TUA6020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TSSOP28 | 11050 |
|
RFQ |
Part Details for TUA6020
TUA6020 CAD Models
TUA6020 Part Data Attributes
|
TUA6020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TUA6020
Infineon Technologies AG
Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 855.25 MHz | |
Input Frequency-Min (RF) | 48.25 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 9 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 84 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TUA6020
This table gives cross-reference parts and alternative options found for TUA6020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUA6020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2163ETI/V+ | Video Tuner, 1-Band, PQCC28, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFN-28 | Maxim Integrated Products | TUA6020 vs MAX2163ETI/V+ |
TUA6014-S | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6020 vs TUA6014-S |
TDA6404TS/C1 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6020 vs TDA6404TS/C1 |
TUA6024XS | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6020 vs TUA6024XS |
MAX2163ETI+ | Video Tuner, 1-Band, PQCC28, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TQFN-28 | Maxim Integrated Products | TUA6020 vs MAX2163ETI+ |
MAX2112ETI/GG8 | Video Tuner, | Maxim Integrated Products | TUA6020 vs MAX2112ETI/GG8 |
TDA6405ATS/C1 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6020 vs TDA6405ATS/C1 |
TDA6402AM/C2 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6020 vs TDA6402AM/C2 |
935263935118 | IC 2-BAND, VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | TUA6020 vs 935263935118 |
TUA6028XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | TUA6020 vs TUA6028XS |