Part Details for MAX2112ETI/GG8 by Analog Devices Inc
Overview of MAX2112ETI/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2112ETI/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Complete, Direct-Conversion Tu Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX2112ETI/GG8
MAX2112ETI/GG8 CAD Models
MAX2112ETI/GG8 Part Data Attributes
|
MAX2112ETI/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2112ETI/GG8
Analog Devices Inc
Complete, Direct-Conversion Tuner for DVB-S2 Applications, N/A, 28 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2007-08-23 | |
Samacsys Manufacturer | Analog Devices | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 2175 MHz | |
Input Frequency-Min (RF) | 925 MHz | |
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Noise Figure-Nom | 9 dB | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MAX2112ETI/GG8
This table gives cross-reference parts and alternative options found for MAX2112ETI/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2112ETI/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2112CTI+ | Video Tuner, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX2112ETI/GG8 vs MAX2112CTI+ |
MAX2112ETI+T | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112ETI/GG8 vs MAX2112ETI+T |