-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2112ETI+
|
Mouser Electronics | Tuners Complete, Direct-Conversion Tuner for DV RoHS: Compliant | 452 |
|
$5.9700 / $10.6000 | Buy Now |
|
Analog Devices Inc | Complete, Direct-Conversion Tu Min Qty: 1 Package Multiple: 1 | 1483 |
|
$5.2600 / $10.6200 | Buy Now |
DISTI #
69108936
|
Verical | Tuners Satellite 2.175GMHz 28-Pin TQFN EP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 15 |
|
$11.8163 | Buy Now |
|
Ameya Holding Limited | MAX2112 Series 925 MHz ~ 2.175 GHz PCB Surface Mount RF Receiver - TQFN-28 | 1483 |
|
RFQ | |
DISTI #
MAX2112ETI+
|
Richardson RFPD | MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 60 | 0 |
|
$5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2112ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2112ETI+
Analog Devices Inc
Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-08-23 | |
Samacsys Manufacturer | Analog Devices | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 2175 MHz | |
Input Frequency-Min (RF) | 925 MHz | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 9 dB | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX2112ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2112ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2112CTI+T | Video Tuner, | Maxim Integrated Products | MAX2112ETI+ vs MAX2112CTI+T |
MAX2112ETI+T | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112ETI+ vs MAX2112ETI+T |
MAX2112ETI/GG8 | Complete, Direct-Conversion Tuner for DVB-S2 Applications, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112ETI+ vs MAX2112ETI/GG8 |
MAX2112ETI/GG8 | Video Tuner, | Maxim Integrated Products | MAX2112ETI+ vs MAX2112ETI/GG8 |
MAX2112ETI+T | Video Tuner, | Maxim Integrated Products | MAX2112ETI+ vs MAX2112ETI+T |
MAX2112CTI+ | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C | Analog Devices Inc | MAX2112ETI+ vs MAX2112CTI+ |
MAX2112ETI+ | Video Tuner, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX2112ETI+ vs MAX2112ETI+ |