Part Details for MAX2112CTI+T by Maxim Integrated Products
Overview of MAX2112CTI+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2112CTI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2112CTI+T-ND
|
DigiKey | RF RCVR 925MHZ-2.175GHZ 28TQFN Min Qty: 2500 Lead time: 43 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8691 | Buy Now |
Part Details for MAX2112CTI+T
MAX2112CTI+T CAD Models
MAX2112CTI+T Part Data Attributes
|
MAX2112CTI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2112CTI+T
Maxim Integrated Products
Video Tuner,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | VIDEO TUNER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX2112CTI+T
This table gives cross-reference parts and alternative options found for MAX2112CTI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2112CTI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2112ETI+T | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112CTI+T vs MAX2112ETI+T |
MAX2112ETI/GG8 | Complete, Direct-Conversion Tuner for DVB-S2 Applications, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112CTI+T vs MAX2112ETI/GG8 |
MAX2112ETI/GG8 | Video Tuner, | Maxim Integrated Products | MAX2112CTI+T vs MAX2112ETI/GG8 |
MAX2112ETI+T | Video Tuner, | Maxim Integrated Products | MAX2112CTI+T vs MAX2112ETI+T |
MAX2112ETI+ | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX2112CTI+T vs MAX2112ETI+ |
MAX2112CTI+ | Complete, Direct-Conversion Tuner for DVB-S2 Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C | Analog Devices Inc | MAX2112CTI+T vs MAX2112CTI+ |
MAX2112ETI+ | Video Tuner, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-1, TQFN-28 | Maxim Integrated Products | MAX2112CTI+T vs MAX2112ETI+ |